RACT09-500

Images are for reference only
See Product Specifications
See Product Specifications
919-RACT09-500
RACT09-500
RACT09-500
Mfr.:
RECOM Power
Description:
LED Power Supplies 9W 198-264Vin 9-18Vout 500mA
LED Power Supplies 9W 198-264Vin 9-18Vout 500mA
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch Immediately
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM59.87 | RM59.87 | |
RM56.69 | RM566.90 | |
RM55.11 | RM1,102.20 | |
RM51.18 | RM2,559.00 | |
RM45.81 | RM4,581.00 | |
RM44.55 | RM8,910.00 | |
RM42.45 | RM21,225.00 | |
RM41.89 | RM41,890.00 | |
2,000 | Quote |
- CNHTS:
- 8504409190
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99