See an Error?

BD6071HFN-TR

ROHM Semiconductor
755-BD6071HFN-TR

BD6071HFN-TR

Mfr.:

Description:
LED Lighting Drivers WHITE 3.1-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 3000   Multiples: 3000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
RM4.72 RM14,160.00
RM4.57 RM27,420.00
RM4.52 RM40,680.00
24,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Lighting Drivers
RoHS:  Details
BD6071HFN
SMD/SMT
HSON-8
2.7 V
5.5 V
- 30 C
+ 85 C
Reel
Brand: ROHM Semiconductor
For Use With: White LEDs
Height: 0.6 mm
Input Voltage: 2.7 V to 5.5 V
Length: 2.9 mm
Pd - Power Dissipation: 630 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 2 uA
Type: White LED Driver
Width: 2.8 mm
Part # Aliases: BD6071HFN
Unit Weight: 116.875 mg
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.