LAP-401VN

ROHM Semiconductor
755-LAP-401VN

LAP-401VN

Mfr.:

Description:
LED Displays & Accessories DISPLAYS SEG MOD 1DIGIT 8LED RED CC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:

253 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.22 RM15.22
RM11.02 RM110.20
RM9.01 RM1,081.20
RM6.58 RM3,948.00
RM6.35 RM6,858.00
RM6.16 RM31,046.40
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
10.16 mm
Red
650 nm
Common Cathode
36 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
LAP-401VN
Bulk
Brand: ROHM Semiconductor
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 120
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LAP-401 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-401 Single Digit LED Numeric Displays feature ROHM’s in-house 4-element (AIGalnP) high-brightness LED dies. The LAP-401 implements top-class luminous intensity while keeping degradation considerably slow. The ROHM LAP-401 preserves vivid illumination and the image of sets high over a long time. The device has a 10.16mm letter height with both anode common type and cathode common type available for each color.

Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Vishay TEPT5700
Ambient Light Sensors Ambient Light Sensor
Amphenol GSB316441CEU
USB Connectors USB 3.0 Type A R/A Plug SMT
Texas Instruments LP8556SQX-E08/NOPB
LED Lighting Drivers 6Ch Hi-Eff/Efficacy LED Backlight Drvr
Broadcom Limited HDSP-515A
LED Displays & Accessories S4,PCB,0.56S,AlGaAs CC,T/S Black
Analog Devices Inc. MAX4376HAUK+T
Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain
Vishay 1N4733A-TR
Zener Diodes 5.1 Volt 1.3 Watt
Texas Instruments CD4017BE
Counter ICs 10 Decade/Divider
Wurth Elektronik 692122030100
USB Connectors WR-COM 3.0 TypeA SMD 9Pin Horztl Female
onsemi 2N7000BU
MOSFET 60V N-Channel Sm Sig
ABRACON ABLS-8.000MHZ-B4-T
Crystals 8.0 MHZ 18PF 80 OHM AUTO