SLR-332MGT32

ROHM Semiconductor
755-SLR-332MGT32

SLR-332MGT32

Mfr.:

Description:
Standard LEDs - Through Hole 3.2mm2.5mm GRN DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,165

Stock:

2,165 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.76 RM2.76
RM1.70 RM17.00
RM0.981 RM98.10
RM0.766 RM766.00
Full Reel (Order in multiples of 2000)
RM0.635 RM1,270.00
RM0.593 RM5,930.00
RM0.551 RM27,550.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
563 nm
16 mcd
85 deg
10 mA
2.1 V
75 mW
4 mm
4 mm
4.3 mm
T-1 (3 mm)
- 25 C
+ 85 C
Green
3.2 mm
Dome
Diffused
SLR-332MG
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
ROHM Semiconductor SH8KE6TB1
MOSFET 100V 4.5A DUAL NCH+NCH, SOP8,
KEMET EC2-12NU
Low Signal Relays - PCB 12V 2A Non Latching 2 Form C DPDT
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Wurth Elektronik 9774040960R
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop
Littelfuse 0251.500MAT1L
Fuses with Leads - Through Hole 125V .5A
ROHM Semiconductor SLR-332VRT32
Standard LEDs - Through Hole 3.2mm2.5mm RED DIFF
Vishay 1N4002-E3/54
Rectifiers Vr/100V Io/1A
Hirose Electric RDAD-15S-LNA(4-40)(55)
D-Sub Standard Connectors