SLR-343DUT32

Images are for reference only
See Product Specifications
See Product Specifications
755-SLR-343DUT32
SLR-343DUT32
SLR-343DUT32
Mfr.:
ROHM Semiconductor
Description:
Standard LEDs - Through Hole 3.1mm 2.5mm PITCH ORN DIFF AUTO INSERT
Standard LEDs - Through Hole 3.1mm 2.5mm PITCH ORN DIFF AUTO INSERT
Datasheet:
In Stock: 890
-
Stock:
-
890 Can Dispatch Immediately
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.80 | RM2.80 | |
RM1.71 | RM17.10 | |
RM0.99 | RM99.00 | |
RM0.775 | RM775.00 | |
Full Reel (Order in multiples of 2000) | ||
RM0.612 | RM1,224.00 | |
RM0.57 | RM5,700.00 | |
RM0.565 | RM13,560.00 | |
RM0.551 | RM27,550.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99