SLR343WBC7T31

ROHM Semiconductor
755-SLR343WBC7T31

SLR343WBC7T31

Mfr.:

Description:
Standard LEDs - Through Hole LED;WH 3mm40 DEG ANGLE STANDARD

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.44 RM2,880.00
RM1.41 RM33,840.00
50,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
White LEDs
White
680 mcd
25 mA
- 30 C
+ 80 C
SLR-343
Bulk
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Operating Supply Voltage: 3.2 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLR-343x/SLR343x Circular LEDs

ROHM SLR-343x/SLR343x Circular LEDs lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.