See an Error?

ISL78100ARZ-TK

Renesas / Intersil
968-ISL78100ARZ-TK

ISL78100ARZ-TK

Mfr.:

Description:
LED Lighting Drivers AUTO GRD HI PWR LED DRVR 1K 20LD 4X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM24.05 RM24,050.00
RM23.16 RM46,320.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM43.15
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM47.07
Min:
1
Product Attribute Attribute Value
Renesas Electronics
Product Category: LED Lighting Drivers
RoHS:  Details
ISL78100
SMD/SMT
QFN-20
1 Output
1 A
2.7 V
16 V
Boost, Buck
1 MHz
- 40 C
+ 105 C
Reel
Brand: Renesas / Intersil
For Use With: High Power LEDs
Height: 0.9 mm
Input Voltage: 2.7 V to 16 V
Length: 4 mm
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 16 V
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Type: High Power LED Driver
Width: 4 mm
Unit Weight: 44 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS