STEVAL-IDI009V1

STMicroelectronics
511-STEVAL-IDI009V1

STEVAL-IDI009V1

Mfr.:

Description:
Optical Sensor Development Tools Evaluation board for passive infrared sensor signal conditioning based on TSU102

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM180.96 RM180.96
Product Attribute Attribute Value
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  Details
Evaluation Boards
Passive IR Sensor
TSU102
Bulk
Brand: STMicroelectronics
Product Type: Optical Sensor Development Tools
Series: STEVAL-IDI009V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15.100 g
CNHTS:
8543709990
USHTS:
8543704500
TARIC:
9023008000
ECCN:
EAR99

STEVAL-IDI009V1 Evaluation Board

STMicroelectronics STEVAL-IDI009V1 Evaluation Board allows for motion detection with a PIR sensor and is suitable for home automation applications. The board conditions the signal generated by a passive infrared (PIR) sensor for common applications like human detection. The sensor triggers when a person is detected in range of the sensor and can be used to trip an alarm or command room lighting. The board embeds the TSU102 operational amplifier which consumes only 1μA. The board is highly suitable for battery-powered applications like LED lighting. The global application consumes only 24μA when there is no detection.

Image Description
STMicroelectronics S2-LPQTR
RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver
STMicroelectronics TSU102IST
Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp
STMicroelectronics STM32L152RET6
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp