SSM1A16P7

Schneider Electric
996-SSM1A16P7

SSM1A16P7

Mfr.:

Description:
Solid State Relays - Industrial Mount 6A 24-280VAC ZC 200-265VAC SSR 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM211.74 RM211.74
RM195.49 RM1,954.90
RM180.73 RM4,518.25
RM172.56 RM8,628.00
RM167.75 RM16,775.00
RM158.41 RM39,602.50
500 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Single Phase Relays
SSR
DIN Rail Mount
6 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
200 VAC to 265 VAC
2.5 mA to 3.5 mA
- 30 C
+ 80 C
IP20
SSM
83.7 mm
11 mm
90.3 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Zelio

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99

Zelio Solid State Relays

Schneider Electric Zelio Solid State Relays include slim interfaces (SSL), modular DIN rail (SSM), and panel-mount (SSP) relays. These relays provide compact, innovative, and complete solutions for various 1- and 3-phase applications such as interfacing control and load switching. Schneider Electric Zelio Solid State Relays are ideal for packaging, plastic molding, textile, and heating furnace applications.