SSP1A110M7T

Images are for reference only
See Product Specifications
See Product Specifications
996-SSP1A110M7T
SSP1A110M7T
SSP1A110M7T
Mfr.:
Schneider Electric
Description:
Solid State Relays - Industrial Mount SSR 1P 10A@300VAC ZC 90-280VDC IN W
Solid State Relays - Industrial Mount SSR 1P 10A@300VAC ZC 90-280VDC IN W
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM161.58 | RM161.58 | |
RM153.46 | RM1,534.60 | |
RM145.38 | RM3,634.50 | |
RM137.30 | RM6,865.00 | |
RM129.22 | RM12,922.00 | |
RM121.19 | RM30,297.50 | |
RM109.98 | RM54,990.00 | |
1,000 | Quote |
- CAHTS:
- 8536490040
- USHTS:
- 8536490080
- JPHTS:
- 8536490001
- KRHTS:
- 8536490000
- TARIC:
- 8536490099
- BRHTS:
- 85364900
- ECCN:
- EAR99