XVBC081

Schneider Electric
996-XVBC081

XVBC081

Mfr.:

Description:
LED Lighting Fixture Accessories REPLACEMENT CAP FOR XVB WIRING BASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM89.66 RM89.66
RM76.17 RM761.70
RM71.73 RM1,793.25
RM67.72 RM6,772.00
RM61.74 RM15,435.00
RM57.77 RM28,885.00
Product Attribute Attribute Value
Schneider Electric
Product Category: LED Lighting Fixture Accessories
XVB
Brand: Schneider Electric
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 30 g

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531903000
TARIC:
8531807000
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

Image Description
Schneider Electric XVBC34
LED Lighting Fixtures INDICATING BANK LENS 250V 10W
Schneider Electric XVBC07
LED Lighting Fixture Accessories BASE UNIT