XVBC4M3

Schneider Electric
996-XVBC4M3

XVBC4M3

Mfr.:

Description:
LED Lighting Fixtures INDICATING BANK LENS 230VAC 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM744.91 RM744.91
RM732.86 RM7,328.60
Product Attribute Attribute Value
Schneider Electric
Product Category: LED Lighting Fixtures
Industrial Lighting
Green
1 LED
Polycarbonate (PC)
XVB
Brand: Schneider Electric
Height: 63 mm
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC