XVBC8B3

Schneider Electric
996-XVBC8B3

XVBC8B3

Mfr.:

Description:
LED Lighting Fixtures INDICATING BANK LENS 24V 10J
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
RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2,164.78 RM2,164.78
RM2,104.58 RM21,045.80
Product Attribute Attribute Value
Schneider Electric
Product Category: LED Lighting Fixtures
Industrial Lighting
XVB
Brand: Schneider Electric
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting

CAHTS:
8531909090
USHTS:
8531909001
TARIC:
8531900000
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

FEATURED PRODUCTS
SCHNEIDER ELECTRIC