XVBL37

Images are for reference only
See Product Specifications
See Product Specifications
996-XVBL37
XVBL37
XVBL37
Mfr.:
Schneider Electric
Description:
Beacons INDICATING BEACON 250V 10W
Beacons INDICATING BEACON 250V 10W
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM666.46 | RM666.46 | |
RM597.53 | RM5,975.30 | |
100 | Quote |
- CNHTS:
- 8531809090
- CAHTS:
- 8531800090
- USHTS:
- 8531809026
- TARIC:
- 8529108090
- MXHTS:
- 85318099
- ECCN:
- EAR99