0035.1341

Schurter
693-0035.1341

0035.1341

Mfr.:

Description:
LED Circuit Board Indicators SRL LEUCHTDIODENF. GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 200   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.05 RM3,810.00
Product Attribute Attribute Value
Schurter
Product Category: LED Circuit Board Indicators
Green
3 mm
565 nm
6.3 mcd
Through Hole
60 deg
20 mA
2.4 V
SRL
Brand: Schurter
Configuration: 1 Single Color LED, Single Level
Height: 11.5 mm
Lens Shape: Dome
Orientation: Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 300 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER