0035.9203

Schurter
693-0035.9203

0035.9203

Mfr.:

Description:
LED Mounting Hardware Ast LED Holder 4 Way 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.27 RM3.27
RM2.26 RM113.00
RM2.25 RM225.00
Product Attribute Attribute Value
Schurter
Product Category: LED Mounting Hardware
RoHS:  Details
LED Holders
T-1 3/4 (5 mm)
Thermoplastic (TP)
Black
AST
Body Shape: Rectangular
Brand: Schurter
Mounting Style: SMD/SMT
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8536699099
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER