0035.9660

Schurter
693-0035.9660

0035.9660

Mfr.:

Description:
LED Mounting Hardware AST LED 2x HOLDER w/o LED 1WAY 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.91 RM1.91
RM1.34 RM67.00
Product Attribute Attribute Value
Schurter
Product Category: LED Mounting Hardware
RoHS:  Details
LED Holders
3 mm
Thermoplastic (TP)
Black
Body Shape: Rectangular
Brand: Schurter
Mounting Style: PCB Mount
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 400 mg

This functionality requires JavaScript to be enabled.
USHTS:
3926909985
TARIC:
8536699099
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER