SEN-14351

SparkFun
474-SEN-14351

SEN-14351

Mfr.:

Description:
Optical Sensor Development Tools SparkFun Spectr Sens Breakout AS7263 NIR

In Stock: 35

Stock:

35 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM121.19 RM121.19
Product Attribute Attribute Value
SparkFun Electronics
Product Category: Optical Sensor Development Tools
RoHS:  Details
Breakout Boards
Optical Sensor
2.7 V to 3.6 V
Brand: SparkFun
Description/Function: Works as a Spectroscope
Interface Type: I2C, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.152 g
CNHTS:
8543709990
USHTS:
9027504060
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Image Description
SparkFun Electronics DEV-20594
Multiple Function Sensor Development Tools DataLogger IoT-9DoF, Preprogrammed to automatically log IMU, GPS, and various pressure, humidity, and distance sensors.
ams OSRAM SFH 4728AS A01
Infrared Emitters - High Power IR OSLON BLACK-SERIES
Intel 82635D435FDKMP
Cameras & Camera Modules Intel RealSense Depth Camera D435f Bulk
Sensirion SGP41-D-R4
Air Quality Sensors VOC and NOx (MOX) Gas Pollutant Sensor
SparkFun Electronics SEN-19096
Multiple Function Sensor Development Tools SparkFun Environmental Sensor Breakout - BME688 (Qwiic)
ams OSRAM SFH 4248-VBW
Infrared Emitters - High Power IR EMITTER POWERTOPLED
Adafruit 4698
Optical Sensor Development Tools Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic
Adafruit 3779
Optical Sensor Development Tools Adafruit AS7262 6-Channel Visible Light / Color Sensor Breakout
SparkFun Electronics SEN-14347
Optical Sensor Development Tools SparkFun Spectral Sens Breakout AS7262
SparkFun Electronics SEN-15050
Optical Sensor Development Tools Triad Spectroscopy Sensor - AS7265x (Qwiic)