LNF-LP11H

Stratos / Cinch Connectivity Solutions
530-LNF-LP11H

LNF-LP11H

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Low Rider Ethernet 1310 nm LVPECL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,181.14 RM1,181.14
RM1,135.79 RM11,357.90
Product Attribute Attribute Value
Cinch Connectivity Solutions
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS: N
Transceivers
1310 nm
125 MBd
Multimode
SFF
-
LED
3.3 V
- 40 C
+ 85 C
Ethernet
LC
2 km
Brand: Stratos / Cinch Connectivity Solutions
Mounting Style: SMD/SMT
Peak Wavelength: 1355 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Low Rider

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99

LNx-ST11H Low Rider Optical Transceivers

Stratos / Cinch Connectivity LNx-ST11H Low Rider Low Profile Optical Transceivers provide low profile, cost effective solutions for Gigabit Ethernet and 1x Fiber Channel (LNK-ST11H) or rate agile 1x/2x Fiber Channel (LNL-ST11H) multimode optical fiber data links, with a duplex LC connector interface. These transceivers are fully compliant with the IEEE Gigabit Ethernet, 1x Fiber Channel standards, or ANSI Fiber Channel standards but can be used for any other data communications purpose within their operating parameters.
Learn more

Stratos / Cinch Connectivity LNF-LP11H Low Rider Low Profile Optical Transceiver

Stratos / Cinch Connectivity LNF-LP11H Low Rider Low Profile Optical Transceiver is a multimode glass optical fiber transceiver that provides low profile, cost effective solutions for Fast Ethernet multimode (up to 2.0Km) optical fiber data links with a duplex LC connector interface. This transceiver is fully compliant with the IEEE 802.3u Fast Ethernet standard but can be used for any other data communications purpose within its operating parameters.
Learn more