See an Error?

2-2106751-1

TE Connectivity / AMP
571-2-2106751-1

2-2106751-1

Mfr.:

Description:
Lighting Connectors 1 Position 22 AWG Thru Hole Feed Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,790

Stock:

3,790 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3790 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.58 RM4.58
RM3.88 RM38.80
RM3.48 RM348.00
RM2.84 RM994.00
RM2.53 RM2,656.50
RM2.29 RM6,412.00
RM2.21 RM11,602.50
RM2.10 RM21,315.00
RM2.05 RM51,660.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
SlimSeal
Bulk
Brand: TE Connectivity / AMP
Product Type: Lighting Connectors
Factory Pack Quantity: 350
Subcategory: Power
Unit Weight: 2 g
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.