See an Error?

1740826-3

TE Connectivity
571-1740826-3

1740826-3

Mfr.:

Description:
Lighting Connectors 7.5MM OUTLET MINI HVL LIGHTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 6000   Multiples: 6000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.36 RM8,160.00
RM1.27 RM15,240.00
RM1.22 RM36,600.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Outlet
2.5 A
NECTOR S
Brand: TE Connectivity
Color: White
Pitch: 3.6 mm
Product Type: Lighting Connectors
Subcategory: Power
Voltage Rating: 250 V