1828936-7

TE Connectivity
571-1828936-7

1828936-7

Mfr.:

Description:
Fibre Optic Cable Assemblies CA FO 2FIB B/O SM LC ODVA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM884.97 RM8,849.70
RM823.88 RM24,716.40
RM811.74 RM40,587.00
100 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Singlemode
SM Micron
7 m
2 Fiber
Brand: TE Connectivity
Cable Diameter: 7.5 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
CNHTS:
8544700000
CAHTS:
8536690020
USHTS:
8544700000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99