1828936-8

TE Connectivity
571-1828936-8

1828936-8

Mfr.:

Description:
Fibre Optic Cable Assemblies CA FO 2FIB B/O SM LC ODVA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM921.95 RM9,219.50
RM858.35 RM25,750.50
RM845.69 RM42,284.50
100 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Singlemode
SM Micron
8 m
2 Fiber
Brand: TE Connectivity
Cable Diameter: 7.5 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99