C60-10

Teledyne Relays
881-C60-10

C60-10

Mfr.:

Description:
Solid State Relays - PCB Mount Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,064.11 RM1,064.11
RM993.08 RM9,930.80
RM957.63 RM23,940.75
RM943.43 RM45,284.64
96 Quote
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
2.5 A
60 VDC
-
1.1 VDC to 1.5 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.91 mm
6.35 mm
3.81 mm
C60
Brand: Teledyne Relays
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays
Termination Style: Solder Pin

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8536490055
JPHTS:
8536490001
KRHTS:
8541409029
TARIC:
8541409090
BRHTS:
85364900
ECCN:
EAR99