FB00CDW

Teledyne Relays
881-FB00CDW

FB00CDW

Mfr.:

Description:
Solid State Relays - PCB Mount +/-1A +/-80V 6 Pin Mini-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,303.44 RM26,068.80
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tray
1 A
80 VDC
FB
Brand: Teledyne Relays
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays

CNHTS:
8541490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99