SC63-10

Teledyne Relays
881-SC63-10

SC63-10

Mfr.:

Description:
Solid State Relays - PCB Mount 1A 60Vdc ShrtCircuit Protected SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:

36 Can Dispatch Immediately

Factory Lead Time:

50 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,104.55 RM1,104.55
RM1,035.57 RM10,355.70
RM966.50 RM24,162.50
RM931.95 RM44,733.60
96 Quote
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tube
PCB Mount
1 A
60 VDC
-
2 VDC to 3 VDC
MOSFET
20 mA
- 40 C
+ 85 C
9.91 mm
6.35 mm
3.81 mm
C63-10
Brand: Teledyne Relays
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays
Unit Weight: 3.339 g

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99