SCD21CDY

Teledyne Relays
881-SCD21CDY

SCD21CDY

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY SOLID STATE 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,049.91 RM1,049.91
RM984.39 RM9,843.90
Product Attribute Attribute Value
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
RoHS: N
Tube
PCB Mount
1 A
60 VDC
0 VDC to 18 VDC
MOSFET
CD
Brand: Teledyne Relays
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 24
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 3.790 g

CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99