XU2S18PP340D

Telemecanique
996-XU2S18PP340D

XU2S18PP340D

Mfr.:

Description:
Photoelectric Sensors 18MM PHOTO 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM637.46 RM637.46
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Through Beam
8 m
M12 Connector
PNP
- 25 C
+ 55 C
Brand: Telemecanique
Features: Built-in muting function
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XU2
Factory Pack Quantity: 1
Subcategory: Sensors

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC