XUB4ANANL2

Telemecanique
996-XUB4ANANL2

XUB4ANANL2

Mfr.:

Description:
Photoelectric Sensors DIFFUSE TUBLAR PHOTOSENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM342.96 RM342.96
RM329.80 RM3,298.00
RM319.99 RM7,999.75
RM310.41 RM15,520.50
RM302.71 RM30,271.00
250 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Diffuse Reflective
Cable
NPN
- 25 C
+ 55 C
Body Style: Cylindrical
Brand: Telemecanique
Length: 46 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC