XUK2APANM12R

Telemecanique
996-XUK2APANM12R

XUK2APANM12R

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 PNP XUK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM321.62 RM321.62
500 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Through Beam
45 m
LED (Yellow)
M12 Connector
PNP
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 18 mm
Length: 50 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC