XUX2APANT16R

Telemecanique
996-XUX2APANT16R

XUX2APANT16R

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT PNP XUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM566.70 RM566.70
RM541.25 RM5,412.50
RM526.40 RM13,160.00
RM511.51 RM25,575.50
RM497.87 RM49,787.00
250 Quote
Product Attribute Attribute Value
Schneider Electric
Product Category: Photoelectric Sensors
Through Beam
Cable Gland
PNP
- 25 C
+ 55 C
Body Style: Rectangular
Brand: Telemecanique
Features: Hinged cover
Height: 87.5 mm
Length: 127 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: XUX
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm

This functionality requires JavaScript to be enabled.
CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC