TLP182(E

Toshiba
757-TLP182(E

TLP182(E

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,999

Stock:

6,999
Can Dispatch Immediately

On Order:

750
Expected 12-Oct-23
8,750
Expected 17-Jul-24

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.57 RM2.57
RM1.69 RM16.90
RM1.14 RM114.00
RM0.822 RM822.00
RM0.775 RM1,937.50
RM0.672 RM6,720.00
RM0.663 RM16,575.00
RM0.658 RM32,900.00
100,000 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
100 mW
- 55 C
+ 125 C
TLP182
Tube
Brand: Toshiba
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers
Unit Weight: 80 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Image Description
Infineon ISC230N10NM6ATMA1
MOSFET
TE Connectivity MS5839-02BA36
Board Mount Pressure Sensors MS5839-02BA36 CL RESISTANT LS T&R SEN
Vishay TLHR4400-AS12Z
Standard LEDs - Through Hole Red 13mcd; 3mm 612-625nm; 2V Typ
TE Connectivity CONSMB001-G
RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole Solder
Texas Instruments OPA810IDBVR
Operational Amplifiers - Op Amps Single Channel, High Performance, 27 V, 140 MHz, RRIO FET Input Op Amp 5-SOT-23 -40 to 125
Vishay TLLG4400-AS12
Standard LEDs - Through Hole Green; 1.2mcd; 3mm 562-575nm; 1.9V Typ
Panasonic EEH-AZKV221UB
Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200
Panasonic EEH-AZA1K220B
Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200
IXYS IXFN180N15P
Discrete Semiconductor Modules 180 Amps 150V 0.011 Rds
Nexperia BF722,115
Bipolar Transistors - BJT BF722/SOT223/SC-73