TLP184(TPL,SE

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP184TPLSE
TLP184(TPL,SE
TLP184(TPL,SE
Mfr.:
Toshiba
Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.34 | RM2.34 | |
RM1.53 | RM15.30 | |
RM1.01 | RM101.00 | |
RM0.78 | RM780.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.663 | RM1,989.00 |
Alternative Packaging
Datasheet
Application Notes
Models
PCN
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99