TLP185(BL-TPL,SE

Toshiba
757-TLP185(BL-TPLSE

TLP185(BL-TPL,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

74,097
Expected 19-Feb-24
45,000
Expected 02-Jul-24

Factory Lead Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.80 RM2.80
RM1.70 RM17.00
RM0.981 RM98.10
RM0.766 RM766.00
Full Reel (Order in multiples of 3000)
RM0.696 RM2,088.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
200 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 110 C
TLP185
Reel
Cut Tape
Brand: Toshiba
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Image Description
Texas Instruments TPS22948DCKR
5.5-V, 0.24-A, 300-m , load switch with reverse current blocking 6-SC70 -40 to 105
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Global Connector Technology (GCT) USB4110-GF-A
USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Espressif ESP32-C3-WROOM-02-N4
SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Switchcraft W7282-2SG-P-300
PosLck PnlMnt2F Sckt #20 Cont Sdr 300
Xilinx XC95288XL-6TQG144C
3.3V 288-mc CPLD
Xilinx XC9572XL-5TQG100C
3.3V 72-mc CPLD
Fujitsu Semiconductor MB85RS2MTAPNF-G-BDERE1
2Mbit FRAM, SPI, 1.7V 3.6V - SOP8 T&R
Texas Instruments ISO7742DBQR
Robust EMC, quad-channel, 2/2, reinforced digital isolator 16-SSOP -55 to 125
Texas Instruments SN65C1168EPWR
Dual Diff Drivers & Receivers