TLP185(GR-TPR,SE

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP185GR-TPRSE
TLP185(GR-TPR,SE
TLP185(GR-TPR,SE
Mfr.:
Toshiba
Description:
Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit
Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
59,570Expected 16-Oct-23
-
Factory Lead Time:
-
53Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.80 | RM2.80 | |
RM1.70 | RM17.00 | |
RM0.981 | RM98.10 | |
RM0.766 | RM766.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.701 | RM2,103.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM2.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM2.76
Min:
1
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- JPHTS:
- 854140090
- KRHTS:
- 8541409029
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99