TLP185(GRH-TL,SE

Toshiba
757-TLP185(GRH-TLSE

TLP185(GRH-TL,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,568

Stock:

28,568 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.76 RM2.76
RM1.70 RM17.00
RM0.976 RM97.60
RM0.761 RM761.00
Full Reel (Order in multiples of 3000)
RM0.635 RM1,905.00
RM0.593 RM5,337.00
RM0.57 RM13,680.00
RM0.551 RM24,795.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
150 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 110 C
TLP185
Reel
Cut Tape
Brand: Toshiba
Current Transfer Ratio: 150 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Image Description
ROHM Semiconductor SML-S13VTT68
Standard LEDs - SMD RECOMMENDED ALT 755-SML-S13VTT68
Bourns CD-MMBL110S
Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL
Littelfuse SMAJ15CA
ESD Suppressors / TVS Diodes 400W 15V 5% Bi-Directional
Toshiba TLP3906(TPL,E
Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode
Wurth Elektronik 750510231
Audio Transformers / Signal Transformers MID-PLC 1mH Turn Ratio 1:1
Littelfuse 39215000000
Fuses with Leads - Through Hole 250V 5A IEC TL TE5
IXYS CPC1966Y
Solid State Relays - PCB Mount AC Switch 3A, 600V
Bourns CR0805-JW-223ELF
Thick Film Resistors - SMD 22K 5%
Bourns CR0805-JW-303ELF
Thick Film Resistors - SMD 30K 5%