TLP185(TPL,SE

Toshiba
757-TLP185(TPLSE

TLP185(TPL,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:

554
Can Dispatch Immediately

On Order:

18,000
Expected 12-Oct-23

Factory Lead Time:

83
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.85 RM2.85
RM1.74 RM17.40
RM0.999 RM99.90
RM0.766 RM766.00
Full Reel (Order in multiples of 3000)
RM0.696 RM2,088.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 110 C
TLP185
Reel
Cut Tape
MouseReel
Brand: Toshiba
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
TE Connectivity 5557969-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
Texas Instruments LM358DR
Operational Amplifiers - Op Amps Dual Op Amp
onsemi NSI50010YT1G
LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW package
Texas Instruments UCC27536DBVT
Gate Drivers 2.5A 35VMX VDD FET & IGBT Gate Dvr
Bourns MF-MSMF050/30X-2
Resettable Fuses - PPTC 30V .5A-HD 40A MAX
Murata GRM21BC72A105KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S
Toshiba TLP291(Y-TP,SE
Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C
Microchip dsPIC33CH128MP502-I/SS
Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 28Pin, CAN
Kingbright APT3216EC
Standard LEDs - SMD HI EFF RED WTR CLR
KOA Speer RK73B1JTTD470J
Thick Film Resistors - SMD 1/8watts 47ohms 5%