TLP2066(F)

Toshiba
757-TLP2066(F)

TLP2066(F)

Mfr.:

Description:
High Speed Optocouplers IC coupler Vcc=3.3V 20Mbps

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.56 RM12.56
RM8.92 RM89.20
RM7.29 RM729.00
RM7.05 RM2,115.00
RM6.68 RM4,008.00
RM5.98 RM6,279.00
RM5.74 RM14,637.00
RM5.65 RM28,815.00
RM5.56 RM55,878.00
Product Attribute Attribute Value
Toshiba
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
MSOP-6
20 Mb/s
1 Channel
Totem Pole
3750 Vrms
1.85 V
18 mA
6 V
40 mW
-
- 40 C
+ 100 C
TLP206
Tube
4 ns
10 mA
5 ns
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 150
Subcategory: Optocouplers
Unit Weight: 90 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
ROHM Semiconductor RBR3L40ADDTE25
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
TE Connectivity CONSMA001-C-G
RF Connectors / Coaxial Connectors SMA C-BASE JACK PCB MNT T
Nexperia PESD2CANFD24U-QCZ
ESD Suppressors / TVS Diodes PESD2CANFD24U-QC/SOT8009/DFN14
Toshiba CUHZ20V,H3F
Zener Diodes 20 V Zener Diode, SOD-323HE(US2H) Pd(max):1.2V
Toshiba TLP2710(TP4,E
High Speed Optocouplers OPTOCOUPLER
Harwin S1751-46
Circuit Board Hardware - PCB SMT TEST TERMINAL LOOSE PIECE
TDK B82111E0000C026
RF inductors - Leaded 220uH 0.5A 2.6ohms
TE Connectivity 3-794682-4
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF
Diodes Incorporated 74LVC2G07FZ4-7
Buffers & Line Drivers Dual Buff Open Drain 1.65V to 5.5V 24mA
Nexperia 74LVC2G34GV-Q100,1
Buffers & Line Drivers 74LVC2G34GV-Q100/SOT457/SC-74