TLP2303(E

Toshiba
757-TLP2303E

TLP2303(E

Mfr.:

Description:
High Speed Optocouplers Gen Purp 1-Circuit 18V 1.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.78 RM3.78
RM2.46 RM24.60
RM1.62 RM162.00
RM1.19 RM1,190.00
RM1.15 RM2,875.00
RM1.13 RM11,300.00
RM1.11 RM27,750.00
Product Attribute Attribute Value
Toshiba
Product Category: High Speed Optocouplers
RoHS:  Details
1.47 V
1.6 mA
TLP2303
Tube
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 125
Subcategory: Optocouplers

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.