TLP250H(D4-LF1,F)

Toshiba
757-TLP250HD4LF1F

TLP250H(D4-LF1,F)

Mfr.:

Description:
Logic Output Opto-couplers Photocoupler, Photo IC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,151

Stock:

2,151 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.13 RM8.13
RM5.37 RM53.70
RM4.12 RM412.00
RM4.03 RM1,007.50
RM3.72 RM1,860.00
RM3.07 RM3,070.00
RM3.06 RM7,650.00
RM2.99 RM14,950.00
RM2.95 RM29,500.00
Product Attribute Attribute Value
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Brand: Toshiba
Fall Time: 50 ns
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Rise Time: 50 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 540 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
KEMET SCF39XV-180-2R0A015JH
Common Mode Chokes / Filters 1000V 5.6mH 18 A Sing-Phs 5.980 mohm AEC-Q200
RECOM R-78K12-1.0
Non-Isolated DC/DC Converters 15-36Vin 12Vout 1A
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Panduit LAMA1/0-14-QY
Terminals ALUMINUM 1/0AWG 1/4
Toshiba TLP250H(F)
Logic Output Opto-couplers Photocoupler, Photo IC Output
Toshiba TLP250H(LF1,F)
Logic Output Opto-couplers Photocoupler, Photo IC Output
Toshiba TLP350H(F)
Logic Output Opto-couplers Photo-IC 35V VCC 3750 Vrms 5mA 30V
Orion Fans OD1238-24LBXC
DC Fans DC Fan, High Performance, 120x120x38mm, 24VDC, 150CFM, 52dBA, Ball, 2xWire 24AWG
Toshiba TLP250H(D4-TP1,F)
Logic Output Opto-couplers Photocoupler, Photo IC Output
ebm-papst 5114N/2
DC Fans Tubeaxial, 135x38mm, 24VDC, 147.1CFM, 9.5W, 48dB, 2900RPM, Ball, Speed Signal