TLP290(GR,SE

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP290GRSE
TLP290(GR,SE
TLP290(GR,SE
Mfr.:
Toshiba
Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms
Datasheet:
In Stock: 5,792
-
Stock:
-
5,792Can Dispatch Immediately
-
On Order:
-
350Expected 08-Jan-24
-
Factory Lead Time:
-
48Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.38 | RM2.38 | |
RM1.55 | RM15.50 | |
RM0.682 | RM68.20 | |
RM0.612 | RM642.60 | |
RM0.607 | RM1,593.38 |
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99