TLP292-4(V4-TP,E

Toshiba
757-TLP292-4V4-TPE

TLP292-4(V4-TP,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

53 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2000   Multiples: 2000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
RM2.90 RM5,800.00
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
4 Channel
TLP292-4
Reel
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 190 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

TLP292-4 InGaAs IR & Phototransistor Photocoupler

Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.