TLP293-4(V4-GB,E

Toshiba
757-TLP293-4V4-GBE

TLP293-4(V4-GB,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:

843
Can Dispatch Immediately

On Order:

1,950
Expected 11-Oct-23
4,100
Expected 25-Dec-23

Factory Lead Time:

68
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.66 RM7.66
RM4.86 RM48.60
RM3.56 RM356.00
RM3.27 RM1,635.00
RM2.47 RM2,470.00
RM2.43 RM6,075.00
RM2.39 RM11,950.00
RM2.36 RM23,600.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM7.43
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Tube
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 190 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

TLP293/-4 InGaAs & Phototransistor Photocouplers

Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers offer 80V min. collector-emitter voltage, 50% min. current transfer ratio, 100% min. rank GB, and 3750VRMS isolation voltage. They have an operating temperature range of -55°C to +125°C. The TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in an SO4 package. The TLP293-4 consists of phototransistors optically coupled to infrared emitting diodes in an SO16 package. Toshiba TLP293 and TLP293-4 4 InGaAs Infrared and Phototransistor Photocouplers are designed for use in switching power supplies, programmable logic controllers (PLCs), and I/O interface boards.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Texas Instruments TLV3601DCKR
Xilinx SM-K26-XCL2GC-ED
K26C SOM with Encryption Disabled
Broadcom Limited ASMB-MTB1-0B3A2
PLCC4,T/Mt,BS/WF Silicone RGB
Toshiba TLP3317(TP15,F
Photorelay 1-Form-a USOP4
ROHM Semiconductor LTR50UZPFLR220
ROHM Semiconductor SDR03EZPJ132
High Anti-surge Thick Film Chip Resistors: Superior power rating.
Texas Instruments INA849DR
Ultra-low noise (1 nV/ Hz), high-speed (28 MHz, 35 V/ ), precision (35 V) instrumentation amplifier 8-SOIC -40 to 125
ROHM Semiconductor LM2903FJ-E2
GROUND SENSE COMPARATOR
ROHM Semiconductor R6004ENXC7G
600V POWER MOSFET
Amphenol 202112
SMA MALE CAP