TLP293-4(V4GBTPE

Toshiba
757-TLP293-4V4GBTPE

TLP293-4(V4GBTPE

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

13,285
Expected 01-Jan-24
10,000
TBD

Factory Lead Time:

90
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM7.47 RM7.47
RM4.76 RM47.60
RM3.49 RM349.00
RM3.21 RM1,605.00
RM2.64 RM2,640.00
Full Reel (Order in multiples of 2000)
RM2.51 RM5,020.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM7.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM7.43
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 190 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
STMicroelectronics SMBJ6.0A-TR
ESD Suppressors / TVS Diodes 600W 6.0V Unidirect
onsemi FDLL4148
Diodes - General Purpose, Power, Switching 100V Io/200mA T/R