TLP293(GB,E

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP293GBE
TLP293(GB,E
TLP293(GB,E
Mfr.:
Toshiba
Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms
Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
7,294Expected 22-Dec-2314,700Expected 05-Feb-24
-
Factory Lead Time:
-
65Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM2.38 | RM2.38 | |
RM1.56 | RM15.60 | |
RM1.02 | RM102.00 | |
RM0.71 | RM745.50 | |
RM0.663 | RM1,740.38 | |
RM0.64 | RM6,496.00 |
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99