TLP3107(F

Toshiba
757-TLP3107F

TLP3107(F

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay MOSFET Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,409
Expected 11-Dec-23

Factory Lead Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.45 RM18.45
RM13.08 RM130.80
RM12.89 RM322.25
RM10.55 RM791.25
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-6
Photo MOSFET
1 Channel
1500 Vrms
10 mA
1.33 V
5 V
- 40 C
+ 85 C
TLP3107
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 75
Subcategory: Optocouplers
Unit Weight: 130 mg

CNHTS:
8541490000
CAHTS:
8541290000
USHTS:
8541498000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

High Capacity Photorelays

Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

TLP310x Photorelays

Toshiba TLP310x Photorelays consist of a photo MOSFET optically coupled to an aluminum gallium arsenide infrared light-emitting diode. TLP310x Series Photorelays feature low ON-state resistance and high permissible ON-state current, making them ideal for power line control applications.

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These photorelays are available in various packages, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, USOP4, S-VSON-4, VSON-4, SON-4, and SMD-4. The operating temperature range is -20° to +110°.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Nexperia 2N7002,215
MOSFET 2N7002/SOT23/TO-236AB
Keystone Electronics 5017
Test Plugs & Test Jacks Test Point Mini SMT, 5K reel
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
NXP PCT2075DP,118
Board Mount Temperature Sensors I2C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Wurth Elektronik 9774015151R
Standoffs & Spacers WA-SMSI SMT Steel M2.5 Intrnl NonStop
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TE Connectivity 3520220RJT
Thick Film Resistors - SMD 220Ohms 1W 200V
KYOCERA AVX TPME226K035R0060
Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Multi-anode
Panasonic ERA-8AEB472V
Thin Film Resistors - SMD 1206 4.7Kohm 0.1% 25ppm