TLP3440S(TP,E

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP3440STPE
TLP3440S(TP,E
TLP3440S(TP,E
Mfr.:
Toshiba
Description:
Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm
Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm
Datasheet:
In Stock: 7,286
-
Stock:
-
7,286 Can Dispatch Immediately
-
Factory Lead Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM24.19 | RM24.19 | |
RM17.65 | RM176.50 | |
RM15.36 | RM1,536.00 | |
RM14.76 | RM3,690.00 | |
RM13.22 | RM6,610.00 | |
RM12.10 | RM12,100.00 | |
Full Reel (Order in multiples of 2500) | ||
RM11.72 | RM29,300.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
PCN
Product Catalogs
Test/Quality Data
- CNHTS:
- 8541490000
- USHTS:
- 8541491050
- ECCN:
- EAR99