TLP351H(F)

Toshiba
757-TLP351HF

TLP351H(F)

Mfr.:

Description:
Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:

139
Can Dispatch Immediately

On Order:

250
Expected 01-Jan-24

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.91 RM6.91
RM4.81 RM48.10
RM4.27 RM427.00
RM3.27 RM1,635.00
RM2.56 RM2,560.00
RM2.49 RM12,450.00
RM2.44 RM24,400.00
25,000 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
Through Hole
PDIP-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
700 ns
50 ns
50 ns
Tube
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 540 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541409090
BRHTS:
85414011
ECCN:
5A991

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Vishay VS-C5PX6006LHN3
Rectifiers 2X30A 600V
Littelfuse 0806020.WR
Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A
Panasonic ERA-8VEB1002V
Thin Film Resistors - SMD 10K OHM .1% 25PPM 1/4W
Murata GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 2 kVDC 10% 1808 X7R
Vishay SIHG100N60E-GE3
MOSFET 650V Vds; 30V Vgs TO-247AC
Littelfuse 0468.500NR
Surface Mount Fuses 63V .5A Slo-Blo
KOA Speer RK73H2ATTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer RK73H2ATTD1002F
Thick Film Resistors - SMD 1/4W 10K OHM 1%
Rubycon 50ZLH100MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
KOA Speer RK73H2ATTDD1004F
Thick Film Resistors - SMD 1/4W 1M OHM 1%