TLP352(TP1,F)

Images are for reference only
See Product Specifications
See Product Specifications
757-TLP352TP1F
TLP352(TP1,F)
TLP352(TP1,F)
Mfr.:
Toshiba
Description:
Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms
Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms
Datasheet:
In Stock: 11,473
-
Stock:
-
11,473 Can Dispatch Immediately
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM8.45 | RM8.45 | |
RM5.93 | RM59.30 | |
RM4.36 | RM436.00 | |
RM4.01 | RM2,005.00 | |
RM3.30 | RM3,300.00 | |
Full Reel (Order in multiples of 1500) | ||
RM3.13 | RM4,695.00 | |
RM3.06 | RM9,180.00 | |
RM3.04 | RM27,360.00 | |
24,000 | Quote |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- 5A991