TLP4176G(F)

Toshiba
757-TLP4176GF

TLP4176G(F)

Mfr.:

Description:
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,002

Stock:

3,002 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.85 RM7.85
RM5.79 RM57.90
RM4.67 RM467.00
RM4.66 RM932.00
RM4.07 RM2,035.00
RM3.91 RM3,910.00
RM3.86 RM7,720.00
RM3.77 RM18,850.00
RM3.71 RM37,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM8.73
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
Photo MOSFET
1 Channel
1500 Vrms
25 mA
1.3 V
5 V
- 40 C
+ 85 C
TLP4176G
Tube
Brand: Toshiba
Product Type: MOSFET Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 100 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Chip Quik CQ-SS-SNBIAG-0.60MM-25000
Solder Solder Spheres Sn42/Bi57.6/Ag0.4 0.60mm diameter 25K Bottle
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Texas Instruments TLV9301IDBVR
Operational Amplifiers - Op Amps Single 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Murata LQH44PH220MPRL
RF Inductors - SMD Fixed IND 22uH 1050mA POWRTRN
Murata LQH44PH150MPRL
RF Inductors - SMD 15 UH 20%
Molex 502578-0601
Headers & Wire Housings 15 WB Single Plug Hsg 6Ckt Black
Diodes Incorporated FMMT417TD
Bipolar Transistors - BJT NPN Avalanche
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
TRACO Power TEN 20-2413
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 20; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A